SDKZ1F0200

688-SDKZ1F0200
SDKZ1F0200

Mfr.:

Description:
Rotary Switches 15 Pos 0.1 Amp at 12 Volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Quantities greater than 230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹682.08 ₹682.08
₹372.72 ₹3,727.20

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
15 Position
100 mA
12 VDC
250 VAC
PC Pin
Through Hole
Rotary
SDKZ
Bulk
Brand: Alps Alpine
Product Type: Rotary Switches
Factory Pack Quantity: 288
Subcategory: Switches
Voltage Rating: 250 VAC, 12 VDC
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE