SRBV151102

Alps Alpine
688-SRBV151102
SRBV151102

Mfr.:

Description:
Rotary Switches 5 Pos 0.3 Amp at 16 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹845.14 ₹845.14
₹705.37 ₹3,526.85
₹676.49 ₹6,764.90
₹642.94 ₹16,073.50
₹626.17 ₹31,308.50
₹435.15 ₹43,515.00
₹409.06 ₹1,02,265.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
5 Position
1 Pole
300 mA
16 VDC
30 deg
Non-Shorting
Through Hole
SRBV
Tray
Brand: Alps Alpine
Product Type: Rotary Switches
Factory Pack Quantity: 165
Subcategory: Switches
Voltage Rating: 16 VDC
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE