08363280034

Altech
845-08363280034
08363280034

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KOES28M-Q76KB-D-V2-IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,630.91 ₹10,630.91
₹10,629.97 ₹5,31,498.50
₹10,482.75 ₹10,48,275.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Through-Beam
28 m
Infrared Laser
Digital
Connector
M12
4 Pin
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Altech
Height: 78 mm
IP Rating: IP67
Length: 63 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.