135-009

Altech
845-135009
135-009

Mfr.:

Description:
Junction Boxes PC1309-6-t, 130x94x57mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,943.73 ₹1,943.73
₹1,741.53 ₹20,898.36
₹1,662.33 ₹44,882.91
₹1,586.86 ₹80,929.86
₹1,520.70 ₹1,55,111.40
₹1,454.54 ₹3,66,544.08
₹1,432.18 ₹7,17,522.18
1,002 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polycarbonate (PC)
Clear
130 mm
94 mm
57 mm
DIN Rail Mount
4X
Brand: Altech
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.