2ALF6LB-024

Altech
845-2ALF6LB024
2ALF6LB-024

Mfr.:

Description:
Switch Actuators Push Button Oper. 22 mm, Ill.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,867.15 ₹2,867.15
₹2,804.72 ₹28,047.20
₹2,705.02 ₹67,625.50
₹2,614.63 ₹1,30,731.50
₹2,552.20 ₹2,55,220.00
₹2,468.34 ₹6,17,085.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Pushbutton
Blue
Brand: Altech
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.