2AMLS4

Altech
845-2AMLS4
2AMLS4

Mfr.:

Description:
Switch Actuators 22mm RD Non-Illum Mushroom Push/Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,240.23 ₹1,240.23
₹1,239.29 ₹12,392.90
₹1,234.64 ₹30,866.00
₹1,225.32 ₹61,266.00
₹1,211.34 ₹1,21,134.00
₹1,188.05 ₹2,97,012.50
₹1,162.89 ₹5,81,445.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Pushbutton
22 mm Pushbutton Switches
Red
Brand: Altech
Height: 28 mm
Illumination: Non-Illuminated
Length: 91 mm
Mounting Type: Bracket
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 15 mm
Unit Weight: 72.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.