2C8X32AM/I

Altech
845-2C8X32AMI
2C8X32AM/I

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder w/indicator [10]

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
C
Ceramic Fuses
2 A
Fast Blow
8 mm x 32 mm
400 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 8 mm
Indicator Style: With Indicator
Length: 32 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.