2LP15

Altech
845-2LP15
2LP15

Mfr.:

Description:
Switch Legend Plates & Labels Legend Plate, 22 mm,

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.90 ₹219.90
₹183.56 ₹9,178.00
₹182.63 ₹45,657.50
₹176.11 ₹88,055.00
₹169.59 ₹1,69,590.00
₹168.66 ₹4,21,650.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Legend Plates & Labels
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Altech
For Use With: 22mm Pushbutton Switches
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend Plate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.