38057

Altech
845-38057
38057

Mfr.:

Description:
Terminal Block Tools & Accessories 400A 1POLE SPLICR BK TIM ALUM 6AWG 400MCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
87 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,690.15 ₹7,690.15
₹7,614.67 ₹1,90,366.75
₹7,507.51 ₹3,75,375.50
₹7,456.26 ₹7,45,626.00
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
RoHS:  
Accessories
Splicer Block
White
Brand: Altech
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.