38680

Altech
845-38680
38680

Mfr.:

Description:
Power Distribution Blocks 1 pole Alum.disti.block,85A, UL

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
107
Expected 31-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,937.97 ₹2,937.97
₹2,587.61 ₹25,876.10
₹2,498.16 ₹62,454.00
₹2,335.09 ₹2,33,509.00
₹2,263.34 ₹5,65,835.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Power Distribution Block
6 Position
85 A
1 kVAC/DC
Screw
DIN Rail
Gray
14 AWG
3 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.