4D16FB

Altech
845-4D16FB
4D16FB

Mfr.:

Description:
Industrial & Electrical Fuses Diazed 4A Fast Blw 50x12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹525.54 ₹525.54
₹497.58 ₹2,487.90
₹325.20 ₹3,252.00
₹324.27 ₹81,067.50
₹307.49 ₹1,53,745.00
₹295.38 ₹2,95,380.00
₹292.59 ₹7,31,475.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
RoHS:  
Specialty Fuses
4 A
Screw
Threaded Socket
ND-E 16
Brand: Altech
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Diazed Fuse
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.