6000169

Altech
845-6000169
6000169

Mfr.:

Description:
Screws & Fasteners Lock Nut PG 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1,791 Can Dispatch in 20 Days
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.25 ₹6,662.50
₹103.43 ₹10,343.00
₹97.84 ₹48,920.00
₹92.34 ₹92,340.00
₹88.89 ₹2,22,225.00
₹86.38 ₹4,31,900.00
₹84.42 ₹8,44,200.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Screws & Fasteners
RoHS:  
Nuts
Locknut
PG16
26 mm
Brass
Nickel
Brand: Altech
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 6.307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
TARIC:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.