930308100

Altech
845-930308100
930308100

Mfr.:

Description:
Test Sockets Test Socket MBI 1 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
113
Expected 04-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
₹191.95 ₹959.75
₹188.22 ₹1,882.20
₹187.29 ₹4,682.25
₹185.43 ₹9,271.50
₹171.45 ₹17,145.00
₹168.66 ₹1,68,660.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Sockets
Copper
Tin
6 A
Test Jack
Brand: Altech
Color: Black
Insulation Material: Polyamide (PA)
Length - mm: 21 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product: Test Jocks
Product Type: Test Sockets
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Unit Weight: 1.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.