HE10HWPR/02

Altech
845-HE10HWPR02
HE10HWPR/02

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip, 2 pole,15mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9,489 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹174.25 ₹174.25
₹170.52 ₹88,670.40
₹164.00 ₹1,64,000.00
₹163.07 ₹4,10,936.40

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
2 Position
15 mm
50 A
600 V
18 AWG
8 AWG
Wire-to-Wire
2 Row
Panel Mount
White
HE10
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 27.8 mm
Housing Material: Polyamide (PA)
Length: 24.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M4
Width: 25.1 mm
Wire Gauge: 18 AWG to 8 AWG
Unit Weight: 17.461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.