SAM965360

Altech
845-SAM965360
SAM965360

Mfr.:

Description:
Contactors - Solid State Single Phase Power Solid Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,789.85 ₹2,80,434.60
₹7,269.90 ₹7,85,149.20
252 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Solid State
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Chassis Mount
45 A
24 VAC to 600 VAC
6 VDC to 32 VDC
- 55 C
+ 100 C
SAM
Brand: Altech
IP Rating: IP20
Number of Phases: 1 Phase
Package/Case: Hockey Puck
Product: Single Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 36
Subcategory: Contactors
Termination Style: Screw
Type: Compact
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.