MS3110F14-12P

Amphenol Aerospace
654-MS3110F14-12P
MS3110F14-12P

Mfr.:

Description:
Circular MIL Spec Connector 8/4P #20/16 PIN CNTS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
12 Position
Pin (Male)
14-12
Receptacles
14
Wall Mount
MIL-DTL-26482 I
Solder
Wall Mount
7.5 A, 13 A
Gold
Copper Alloy
Mil-26482 IND TRANS
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-5015 Matrix® Circular Connectors

Amphenol MIL-DTL-5015 Matrix® Circular Connectors bridge the gap between connector standards of legacy applications and the environmental and high performance requirements of current technologies. The series features multiple interlock systems to ensure permanent insert retention. Amphenol's MIL-DTL-5015 Matrix Circular Connectors are fully sealed against environmental extremes and intermateable with existing MIL-DTL-5015 solder or crimp versions.