10128794-005RLF

Amphenol FCI
649-10128794-005RLF
10128794-005RLF

Mfr.:

Description:
PCI Express/PCI Connectors PCIe M2 Connector H420mm Key E Gold Plating 050mm Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
M.2 (NGFF)
67 Position
SMD/SMT
Copper Alloy
Gold
Brand: Amphenol FCI
Housing Material: Thermoplastic (TP)
Packaging: Reel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1100
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.