SLPHIRBTPSO2

Amphenol Industrial
654-SLPHIRBTPSO2
SLPHIRBTPSO2

Mfr.:

Description:
Heavy Duty Power Connectors SURLOK PLUS, 8.00MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,194.57 ₹1,194.57
₹1,076.23 ₹10,762.30
₹1,007.28 ₹20,145.60
₹800.42 ₹40,021.00
₹762.21 ₹76,221.00
₹714.69 ₹1,42,938.00
₹680.21 ₹3,40,105.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok Plus 8.0
Receptacles
Screw
1.5 kVDC
IP67
SurLok Plus
Brand: Amphenol Industrial
Flammability Rating: UL 94 V-0
Housing Gender: Receptacle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pitch: 8 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: C10-765468-0202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8535908040
TARIC:
8535900089
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.