162GB11F2041SW416

Amphenol PCD
523-162GB11F2041SW46
162GB11F2041SW416

Mfr.:

Description:
Circular MIL Spec Connector 41P CBL MT SKT RECPT MINI BAYONET SZ 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
41 Position
Socket (Female)
20-41
Receptacles
20
In-Line
MIL-C-26482
Crimp
Cable
7.5 A
Gold
Copper Alloy
MIL-DTL-26482
Brand: Amphenol PCD
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 162GB
Voltage Rating: 600 V
Wire Gauge: 24-20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.