SJS830221

Amphenol PCD
523-SJS830221
SJS830221

Mfr.:

Description:
Standard Circular Connector SZ22 8P PANEL MNT RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,315.34 ₹3,315.34
₹2,835.47 ₹28,354.70
₹2,771.17 ₹69,279.25
₹2,582.95 ₹1,29,147.50
₹2,465.54 ₹2,46,554.00
₹2,244.71 ₹5,61,177.50
₹2,189.73 ₹10,94,865.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Without Pin Contacts
7
Panel
Crimp
Polyamide (PA)
Luminus
Brand: Amphenol PCD
Color: Green
Current Rating: 5 A
Housing Gender: Female
Housing Material: Polyamide (PA)
Insert Arrangement: 7-8
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Wire Gauge: 22
Unit Weight: 9.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.