095-902-482-048

Amphenol RF
523-095-902-482-048
095-902-482-048

Mfr.:

Description:
RF Cable Assemblies SMA RA to SMA RA on LMR-240 Cbl 48in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,909.30 ₹1,72,732.50
₹6,758.35 ₹6,75,835.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
1.219 m (4 ft)
50 Ohms
6 GHz
LMR-240
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: SMA to SMA
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Cable Assemblies on LMR Cable

Amphenol RF SMA Cable Assemblies on LMR Cable combine precision-machined Amphenol RF SMA connectors with high-performing LMR cables. These assemblies are designed to offer a lower loss option with superior electrical performance than standard cables. The LMR cable assemblies are constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. These components work together to make the LMR cable more rugged than other braided cables. The 50Ω SMA connectors feature brass construction with gold plating. Amphenol RF SMA Cable Assemblies have an operating frequency range of DC to 6GHz and are ideal for wireless communication systems and high-performing applications such as base stations, antennas, and other telecommunication devices.