ATM13-12PA-R008

Amphenol SINE Systems
654-ATM13-12PA-R008
ATM13-12PA-R008

Mfr.:

Description:
Automotive Connectors 1x12 SZ 20 A Key Tin Header Thermoplastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
544
Expected 25-06-2026
1,680
Expected 08-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,394.90 ₹1,394.90
₹1,319.43 ₹13,194.30
₹1,290.54 ₹32,263.50
₹1,273.77 ₹63,688.50
₹1,214.14 ₹1,27,484.70
₹1,145.18 ₹2,40,487.80
₹1,134.93 ₹5,95,838.25

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Headers
12 Position
4.2 mm (0.165 in)
Receptacle (RP - Male)
Cable Mount / Free Hanging
Solder Pin
Tin
Gray
ATM
Bulk
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP69K
Insulation: Insulated
Insulation Resistance: 1 GOhms
Length: 101 mm
Mating Part Number: ATM06-12SX
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 6.35 mm
Factory Pack Quantity: 105
Subcategory: Automotive Connectors
Tradename: Armor IPX
Type: 12-Way
Width: 35 mm
Unit Weight: 70.774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

Armor IPX™ Circuit Board Enclosures

Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.  Available in two sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, through-hole design for ease of mounting and includes optional environmental venting.