ADES1756GCB/V+

Analog Devices / Maxim Integrated
700-ADES1756GCB/V+
ADES1756GCB/V+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive 14-Channel High-Voltage Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹971.87 ₹971.87
₹758.49 ₹7,584.90
₹705.37 ₹17,634.25
₹631.76 ₹63,176.00
₹615.92 ₹1,53,980.00
₹596.35 ₹2,86,248.00
₹585.17 ₹6,55,390.40
2,560 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADES1756
SMD/SMT
LQFP-64
Data Acquisition Systems
12 bit, 14 bit
3.2 V, 9 V
5.5 V, 65 V
- 40 C
+ 105 C
Tray
Architecture: SAR
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 1 LSb
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Number of ADCs: 1
Number of Converters: 1
Number of DACs: 1
Pd - Power Dissipation: 200 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.25 V
Shutdown: Shutdown
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADES175x High-Voltage Data-Acquisition Systems

Analog Devices Inc. ADES175x High-Voltage Data-Acquisition Systems are flexible systems for the management of low-voltage and high-voltage battery modules. These systems measure fourteen cell voltages and a combination of six temperatures or system voltages with redundant measurement engines in 162μs. The ADES175x systems can perform all inputs with the Analog Digital Converter (ADC) measurement engine 99μs. These systems use battery-management UART protocol for robust communications and support an I2C controller interface for external device control.