DG1206EUI+

Analog Devices / Maxim Integrated
700-DG1206EUI+
DG1206EUI+

Mfr.:

Description:
Analogue Switch ICs Low leakage, low capacitance, Multiplexe

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹834.89 ₹834.89
₹648.53 ₹6,485.30
₹573.06 ₹28,653.00
₹549.76 ₹54,976.00
₹525.54 ₹1,31,385.00
₹510.63 ₹2,55,315.00
₹498.51 ₹4,98,510.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-28
16 Channel
16 x SPST
250 Ohms
10 V
20 V
+/- 5 V
+/- 20 V
600 ns
500 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Number of Switches: 16 Switch
Operating Supply Voltage: 10 V to 20 V
Pd - Power Dissipation: 1.1173 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 90 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DG1206 & DG1207 Analog Multiplexers

Analog Devices DG1206 and DG1207 Analog Multiplexers are low-leakage, low-charge injection single 16-channel or dual 8-channel multiplexing switch devices. The DG1206 uses four selection inputs A3, A2, A1, and A0, to determine the switching logic. The DG1207 uses three selection inputs A2, A1, and A0. An enable (EN) input is used to enable or disable both devices.