MAX1619MEE+

Analog Devices / Maxim Integrated
700-MAX1619MEE+
MAX1619MEE+

Mfr.:

Description:
Board Mount Temperature Sensors Remote/Local Temperature Sensor with Dua

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,511.38 ₹1,511.38
₹1,375.34 ₹6,876.70
₹1,325.02 ₹13,250.20
₹1,264.45 ₹31,611.25
₹1,196.43 ₹1,19,643.00
₹1,157.30 ₹2,31,460.00
₹1,079.96 ₹5,39,980.00
₹1,074.37 ₹10,74,370.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,511.38
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1619MEE+T
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors Remote/Local Temperature Sensor with Dua

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
QSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Local, Remote
8 bit
No Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX1619
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: MAX1619
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.