MAX4016ESA+

Analog Devices / Maxim Integrated
700-MAX4016ESA
MAX4016ESA+

Mfr.:

Description:
High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹626.17 ₹626.17
₹480.81 ₹4,808.10
₹444.47 ₹11,111.75
₹403.47 ₹40,347.00
₹382.97 ₹1,14,891.00
₹372.72 ₹1,86,360.00
₹364.33 ₹3,64,330.00
₹358.74 ₹8,96,850.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4016
2 Channel
600 V/us
61 dB
100 dB
120 mA
20 uA
4 mV
11 V
3.15 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Pd - Power Dissipation: 471 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 46 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Part # Aliases: MAX4016
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.