MAX6835VXSD3+T

Analog Devices / Maxim Integrated
700-MAX6835VXSD3T
MAX6835VXSD3+T

Mfr.:

Description:
Supervisory Circuits Ultra-Low-Voltage SC70 Voltage Detectors and uP Reset Circuits

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,444

Stock:
2,444 Can Dispatch Immediately
Quantities greater than 2444 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹233.88 ₹2,338.80
₹213.38 ₹5,334.50
₹191.95 ₹19,195.00
Full Reel (Order in multiples of 2500)
₹163.07 ₹4,07,675.00
₹160.27 ₹8,01,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC-70-4
1.575 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
210 ms
3.6 V
- 40 C
+ 85 C
2.5 %
MAX6835
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 16 uA
Overvoltage Threshold: 1.62 V
Pd - Power Dissipation: 245 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 550 mV
Undervoltage Threshold: 1.53 V
Part # Aliases: MAX6835
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.