MAX7301ATL+

Analog Devices / Maxim Integrated
700-MAX7301ATL
MAX7301ATL+

Mfr.:

Description:
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,101

Stock:
1,101 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,339.00 ₹1,339.00
₹1,056.66 ₹10,566.60
₹942.05 ₹47,102.50
₹907.57 ₹90,757.00
₹870.30 ₹2,17,575.00
₹847.94 ₹4,23,970.00
₹829.30 ₹8,29,300.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,339.00
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7301ATL+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7301
SMD/SMT
TQFN-40
Serial, SPI
28 I/O
With Interrupt
2.5 V
5.5 V
26 MHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.5 V to 5.5 V
Output Type: Push Pull
Pd - Power Dissipation: 2.693 W
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7301
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

FEATURED PRODUCTS
ANALOG DEVICES INC.