MAX962ESA+T

Analog Devices / Maxim Integrated
700-MAX962ESAT
MAX962ESA+T

Mfr.:

Description:
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,687.49 ₹1,687.49
₹1,341.79 ₹13,417.90
₹1,255.13 ₹31,378.25
₹1,166.61 ₹1,16,661.00
₹1,135.86 ₹2,83,965.00
₹1,125.61 ₹5,62,805.00
₹1,124.68 ₹11,24,680.00
Full Reel (Order in multiples of 2500)
₹1,040.82 ₹26,02,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,687.49
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX962ESA+
Analog Devices / Maxim Integrated
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-8
2 Channel
Push-Pull
4.5 ns
General Purpose
2.7 V
5.5 V
8 mA
4 mA
1.5 mV
15 uA
- 40 C
+ 85 C
MAX962
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.