MAX962EUA+

Analog Devices / Maxim Integrated
700-MAX962EUA
MAX962EUA+

Mfr.:

Description:
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,159.16 ₹1,159.16
₹910.37 ₹9,103.70
₹809.73 ₹40,486.50
₹778.98 ₹77,898.00
₹746.37 ₹1,86,592.50
₹726.80 ₹3,63,400.00
₹710.96 ₹7,10,960.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,159.16
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX962EUA+T
Analog Devices / Maxim Integrated
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-8
2 Channel
Push-Pull
4.5 ns
General Purpose
2.7 V
5.5 V
8 mA
4 mA
1.5 mV
15 uA
- 40 C
+ 85 C
MAX962
Tube
Brand: Analog Devices / Maxim Integrated
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX962
Unit Weight: 605 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.