MAX9723DETE+

Analog Devices / Maxim Integrated
700-MAX9723DETE
MAX9723DETE+

Mfr.:

Description:
Audio Amplifiers Stereo DirectDrive Headphone Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹365.27 ₹365.27
₹275.81 ₹2,758.10
₹232.95 ₹5,823.75
₹219.90 ₹16,492.50
₹210.59 ₹63,177.00
₹205.93 ₹1,08,113.25
₹198.47 ₹2,08,393.50
₹194.75 ₹4,96,612.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
60 mW
0.006 %
TQFN-16
16 Ohms
1.8 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
MAX9723
Tube
Brand: Analog Devices / Maxim Integrated
Ib - Input Bias Current: 100 nA
Operating Supply Current: 4 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 75
Subcategory: Audio ICs
Type: 2-Channel Headphone
Part # Aliases: MAX9723
Unit Weight: 22.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.