AD4880BBCZ-RL

Analog Devices
584-AD4880BBCZ-RL
AD4880BBCZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 20-bit, 40 MSPS SAR ADC plus AFE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹17,413.48 ₹2,61,20,220.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4880
SMD/SMT
BGA-196
20 bit
2 Channel
SPI
40 MS/s
SAR
92.7 dBFS
- 40 C
+ 85 C
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Features: Low Power
Gain Error: 0.2 %FS
INL - Integral Nonlinearity: 7.5 PPM
Moisture Sensitive: Yes
Pd - Power Dissipation: 120.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 3 V
SFDR - Spurious Free Dynamic Range: 123.5 dBFS
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
THD - Total Harmonic Distortion: - 105.6 dBc
Type: Successive Approximation Register
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.