AD5220BRMZ10-REEL7

Analog Devices
584-AD5220BRMZ10-R7
AD5220BRMZ10-REEL7

Mfr.:

Description:
Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 958 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹450.06 ₹450.06
₹342.90 ₹3,429.00
₹315.88 ₹7,897.00
₹286.06 ₹28,606.00
₹272.09 ₹68,022.50
Full Reel (Order in multiples of 1000)
₹255.31 ₹2,55,310.00
₹243.20 ₹4,86,400.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹441.67
Min:
1

Similar Product

Analog Devices AD5220BRMZ10
Analog Devices
Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5220
10 kOhms
800 PPM / C
30 %
Single
128 Tap
Volatile
Up/Down
5.4 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.