AD5258BRMZ10

Analog Devices
584-AD5258BRMZ10
AD5258BRMZ10

Mfr.:

Description:
Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,511

Stock:
1,511 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹220.84 ₹220.84
₹164.00 ₹1,640.00
₹140.70 ₹7,035.00
₹133.25 ₹13,325.00
₹125.79 ₹31,447.50
₹121.13 ₹60,565.00
₹117.41 ₹1,17,410.00
₹113.68 ₹2,84,200.00
₹110.88 ₹5,54,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹220.84
Min:
1

Similar Product

Analog Devices AD5258BRMZ10-R7
Analog Devices
Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5258
10 kOhms
300 PPM / C
30 %
Single
64 Tap
Non Volatile
I2C
6 V
4 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5258DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.