AD590JCPZ-RL7

Analog Devices
584-AD590JCPZ-R7
AD590JCPZ-RL7

Mfr.:

Description:
Board Mount Temperature Sensors TEMPERATURE TRANSDUCER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,314

Stock:
3,314 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹744.51 ₹744.51
₹672.76 ₹3,363.80
₹645.74 ₹6,457.40
₹614.06 ₹15,351.50
₹602.87 ₹30,143.50
₹583.31 ₹58,331.00
₹545.10 ₹2,72,550.00
Full Reel (Order in multiples of 3000)
₹514.35 ₹15,43,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹731.46
Min:
1

Similar Product

Analog Devices AD590JCPZ-R5
Analog Devices
Board Mount Temperature Sensors TEMPERATURE TRANSDUCER IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 55 C
+ 150 C
4 V
30 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain: + 1 uA / K
Product: Temperature Transducers
Product Type: Board Mount Temperature Sensor ICs
Series: AD590
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD590 2-Terminal IC Temperature Transducers

Analog Devices AD590 2-terminal IC Temperature Transducers produce an output current proportional to absolute temperature. The devices act as a high impedance (>10MΩ), constant current regulator passing 1μA/K, specifically for supply voltages between 4V and 30V. The cost of a monolithic integrated circuit combined with the elimination of support circuitry makes AD590 ideal alternatives for many temperature measurement situations. AD590 can be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are employed. AD590 are available in die form, making them suitable for hybrid circuits and fast temperature measurements in protected environments.