AD7190BRUZ

Analog Devices
584-AD7190BRUZ
AD7190BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 2ch UltraLow Noise 24Bit SD ADC IC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,762.97 ₹1,762.97
₹1,403.29 ₹14,032.90
₹1,244.88 ₹31,122.00
₹1,202.02 ₹1,20,202.00
₹1,157.30 ₹2,87,010.40
₹1,134.00 ₹6,32,772.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,762.97
Min:
1

Similar Product

Analog Devices AD7190BRUZ-REEL
Analog Devices
Analog to Digital Converters - ADC 2ch UltraLow Noise 24Bit SD ADC IC.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7190
SMD/SMT
TSSOP-24
24 bit
5 Channel
SPI
Differential/Pseudo-Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7190EBZ
Gain Error: +/- 0.005 %FSR
INL - Integral Nonlinearity: +/- 15 ppm
Number of Converters: 1 Converter
Pd - Power Dissipation: 36.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 62
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5 V
Supply Voltage - Min: 3.6 V, 5 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

AD7190 24-Bit Sigma-Delta ADC

Analog Devices Inc. AD7190 24-Bit Sigma-Delta ADC is offered as a low-noise, complete analog front end designed for high-precision measurement applications. AD7190 includes a low-noise, 24-bit sigma-delta (∑-Δ) analog-to-digital converter (ADC). An on-chip, low-noise gain stage allows small amplitude signals to interface directly to the ADC. Designers can configure the device with two differential inputs or four pseudo-differential inputs. Analog Devices AD7190 ADC delivers an output data rate of 4.7Hz to 4.8kHz and provides two digital filter options. The AD7190 operates with a 5V analog power supply and a digital power supply from 2.7V to 5.25V. This device consumes a current of 6mA and is available in a 24-lead TSSOP package.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.