AD7291BCPZ

Analog Devices
584-AD7291BCPZ
AD7291BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC Ch 12 bit SAR wt internal temp sen I.C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638
Can Dispatch Immediately
On Order:
980
Expected 09-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,176.86 ₹1,176.86
₹923.41 ₹9,234.10
₹792.96 ₹19,824.00
₹766.87 ₹76,687.00
₹753.83 ₹1,88,457.50
₹735.19 ₹3,67,595.00
₹721.21 ₹7,21,210.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,176.86
Min:
1

Similar Product

Analog Devices AD7291BCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC 8 Ch 12 bit SAR wt internal temp sen I.C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7291
SMD/SMT
LFCSP-20
12 bit
9 Channel
I2C
22.2 kS/s
Single-Ended
SAR
2.8 V to 3.6 V
1.65 V to 3.6 V
71 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD7291SDZ
DNL - Differential Nonlinearity: +/- 0.99 LSB
Gain Error: +/- 4 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 12.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 40.021 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.