AD8174ARZ-R7

Analog Devices
584-AD8174ARZ-R7
AD8174ARZ-R7

Mfr.:

Description:
Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,121.89 ₹1,121.89
₹812.53 ₹8,125.30
₹753.83 ₹75,383.00
₹747.30 ₹1,86,825.00
₹707.24 ₹3,53,620.00
Full Reel (Order in multiples of 750)
₹706.30 ₹5,29,725.00
2,250 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,121.89
Min:
1

Similar Product

Analog Devices AD8174ARZ
Analog Devices
Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8174
Multiplexers
SMD/SMT
SOIC-14
4 Channel
1 x 4:1
+/- 5 V
+/- 5 V
150 Ohms
17 ns
120 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 250 MHz
Brand: Analog Devices
Off Isolation - Typ: 88 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 130 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 750
Subcategory: Switch ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.