AD8214WYRMZ

Analog Devices
584-AD8214WYRMZ
AD8214WYRMZ

Mfr.:

Description:
Current Sense Amplifiers Current Shunt Threshold Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹305.63 ₹305.63
₹230.15 ₹2,301.50
₹198.47 ₹9,923.50
₹189.16 ₹18,916.00
₹162.13 ₹40,532.50
₹161.20 ₹4,03,000.00
₹158.41 ₹7,92,050.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8214
1 Channel
5 V to 65 V
80 dB
12 nA
3 mV
65 V
5 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Tube
Amplifier Type: Current Shunt Threshold Detector
Brand: Analog Devices
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.