AD8412ABRMZ-RL

Analog Devices
584-AD8412ABRMZ-RL
AD8412ABRMZ-RL

Mfr.:

Description:
Current Sense Amplifiers Hi BW ISense for 48V/12V DC-DC Sys 10V/V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,275

Stock:
2,275 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹315.88 ₹315.88
₹235.75 ₹2,357.50
₹215.25 ₹5,381.25
₹192.88 ₹19,288.00
₹182.63 ₹45,657.50
₹178.91 ₹89,455.00
₹169.59 ₹1,69,590.00
Full Reel (Order in multiples of 3000)
₹163.07 ₹4,89,210.00
₹161.20 ₹9,67,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8412
1 Channel
- 2 V to 50 V
131 dB
484 uA
5.5 V
2.9 V
0.11 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.8 MHz
Brand: Analog Devices
Gain V/V: 10 V/V
Ios - Input Offset Current: 2.7 uA
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Shutdown: Shutdown
SR - Slew Rate: 6 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8412A Current Sense Amplifiers

Analog Devices AD8412A Current Sense Amplifiers offer an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8412A high voltage, high bandwidth, current sense amplifier has a minimum DC common-mode rejection ratio (CMRR) of 110dB from -2V to +50V. The AD8412A performs bidirectional current measurements over a shunt resistor in various industrial and automotive applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.