AD9250BCPZRL7-250

Analog Devices
584-AD9250BCPZR7-250
AD9250BCPZRL7-250

Mfr.:

Description:
Analog to Digital Converters - ADC 14 Bit 250 MSPS dual ADC w/JESD204B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹24,163.44 ₹1,81,22,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹31,854.51
Min:
1

Similar Product

Analog Devices AD9250BCPZ-250
Analog Devices
Analog to Digital Converters - ADC 14 Bit 250 MSPS dual ADC w/JESD204B

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD9250
SMD/SMT
LFCSP-48
14 bit
2 Channel
JESD204B, SPI
250 MS/s
Differential
Pipeline
72.1 dB
- 40 C
+ 85 C
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: - 6 % FSR to + 2.5 % FSR
INL - Integral Nonlinearity: 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD9250 Dual 14-bit Analog-to-Digital Converters

Analog Devices Inc. AD9250 Dual, 14-bit Analog-to-Digital Converters (ADC) feature sampling speeds of up to 250MSPS and is designed to support communications applications where low cost, small size, wide bandwidth, and versatility are desired. The configurable JESD204B output block supports up to 5Gbps per lane. The ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.