ADFS7124-8BBCPZ

Analog Devices
584-ADFS7124-8BBCPZ
ADFS7124-8BBCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC 8ch 24b - ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,422.68 ₹2,422.68
₹1,947.46 ₹19,474.60
₹1,828.19 ₹45,704.75
₹1,697.74 ₹1,69,774.00
₹1,636.24 ₹4,09,060.00
₹1,598.04 ₹7,99,020.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADFS7124-8
SMD/SMT
LFCSP-32
24 bit
8 Channel
SPI
19.2 kS/s
Differential/Pseudo-Differential
Sigma-Delta
- 40 C
+ 125 C
Tray
Brand: Analog Devices
INL - Integral Nonlinearity: 2 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: ADFS7124-8BBCPZRL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

ADFS7124 Low-Power Low-Noise Analog Front End

Analog Devices Inc. ADFS7124 Low-Power Low-Noise Analog Front End is designed for high-precision measurements. The Analog Devices ADFS7124 features a 24-bit Σ-Δ analog-to-digital converter (ADC) with low noise and can be configured with four differential inputs or seven single-ended/pseudo-differential inputs. The device's on-chip low gain stage enables direct interfacing of small amplitude signals with the ADC. The device offers three integrated power modes, allowing customization of current consumption, output data rates, and RMS noise. Additionally, it provides various filter options for maximum flexibility.