ADL5530ACPZ-R7

584-ADL5530ACPZ-R7
ADL5530ACPZ-R7

Mfr.:

Description:
RF Amplifier PHEMT IFA 50-500MHz 15dB Gain 50 o Singl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 Hz to 1 GHz
3 V, 5 V
110 mA
16.5 dB
3 dB
General Purpose Amplifiers
SMD/SMT
LFCSP-8
Si
21.8 dBm
37 dBm
- 40 C
+ 85 C
ADL5530
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5530-EVALZ
Number of Channels: 1 Channel
Pd - Power Dissipation: 550 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 190 MHz
Unit Weight: 13.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.