ADMV2101BRHZ-R7

Analog Devices
584-ADMV2101BRHZ-R7
ADMV2101BRHZ-R7

Mfr.:

Description:
Prescaler InGaP HBT Divide-by-4 SMT, DC - 8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹570.26 ₹5,70,260.00
₹556.28 ₹11,12,560.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹902.91
Min:
1

Similar Product

Analog Devices ADMV2101BRHZ
Analog Devices
Prescaler InGaP HBT Divide-by-4 SMT, DC - 8 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
4 GHz
50 MHz
4
2.7 V
3.3 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Current: 55 mA
Operating Supply Voltage: 3 V
Output Power: - 2.8 dBm
Package/Case: SOIC-8
Product Type: Prescaler
Series: HMC433G
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More