ADSP1802WBCPZ400

584-ADSP1802WBCPZ400
ADSP1802WBCPZ400

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Sharc w/13Mbit Ram

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,998.53 ₹2,998.53
₹2,609.04 ₹26,090.40
₹2,491.63 ₹62,290.75
₹2,228.87 ₹2,22,887.00
₹2,124.50 ₹3,56,916.00
₹1,977.28 ₹9,96,549.12
1,008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC
1 Core
400 MHz
LFCSP-88
13 MB
5 MB
1.1 V
ADSP1802
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Data Bus Width: 32 bit, 40 bit
Development Kit: EVAL-ADSP1802EBZ
I/O Voltage: 3.13 V to 3.47 V
Instruction Type: Floating Point
Interface Type: SPI, UART
L2 Cache Instruction / Data Memory: 8 MB
Moisture Sensitive: Yes
Number of I/Os: 38 I/O
Number of Timers/Counters: 2
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 168
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 1.05 V
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADSP1802 SHARC® Processors

Analog Devices ADSP1802 SHARC® Processors are digital signal processors (DSP) with the ADI Super Harvard Architecture Single-Chip Computer (SHARC). The ADSP1802 DSPs are 32-bit/40-bit floating point processors optimized for high-performance audio applications. The devices feature large on-chip RAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).