DC1909A

Analog Devices
584-DC1909A
DC1909A

Mfr.:

Description:
Power Management IC Development Tools LT3840EFE Demo Board - 4.5V VIN 60V;

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,940.88 ₹17,940.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 60 V
3.3 V
LT3840
LT3840
Brand: Analog Devices
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 79.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3840 Demo Board DC1909A

Analog Devices LT3840 Demo Board DC1909A is an evaluation board featuring a 150kHz, 60V current mode DC-DC step-down converter example circuit based on the LT3840 wide input range synchronous regulator controller with an accurate current limit. The LT3840 Demo Board DC1909A operates from a VIN range of 4.5V to 60V, survives an 80V transient, and outputs 3.3V at 20A (66W). An integrated buck-boost switching regulator generates a 7.5V bias supply voltage for the MOSFET gate drive and IC power to increase the overall efficiency by reducing the power loss.