DC2906A

Analog Devices
584-DC2906A
DC2906A

Mfr.:

Description:
Power Management IC Development Tools LT8302 Demo Board

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,032.55 ₹16,032.55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
24 V
- 15 V, 5 V, 15 V
LT8302
LT8302
Brand: Analog Devices
Output Current: 100 mA, 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2014A, DC2821A, & DC2906A Demo for the LT8302

Analog Devices Inc. DC2014A, DC2821A, and DC2906A Demo Circuits are compact evaluations boards, each featuring a different example circuit based on the LT8302 Isolated Flyback Converter. These demo circuits showcase the high power density, high efficiency, and excellent regulation that is possible due to the high level of integration of the LT8302. These Demo Circuits can be easily modified for different applications using pre-designed transformers.