EVAL-CN0575-RPIZ

Analog Devices
584-EVAL-CN0575-RPIZ
EVAL-CN0575-RPIZ

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Ethernet MAC-PHY w/ sPOE RPI Hat

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,736.60 ₹13,736.60
₹9,935.78 ₹99,357.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Printed Circuit Board (PCB)
Raspberry Pi
Brand: Analog Devices
Packaging: Bulk
Series: CN0575
Factory Pack Quantity: 1
Subcategory: Computing
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-CN0575-RPIZ Development Board

Analog Devices Inc. EVAL-CN0575-RPIZ Development Board is a 4-layer printed circuit board (PCB) for evaluating the CN0575. The CN0575 is a 10BASE-T1L Field Device Development Platform with Class 12/13 Single Pair Power over Ethernet (SPoE). The Analog Devices Inc. EVAL-CN0575-RPIZ is designed for the Raspberry Pi platform and offers seamless integration with its 40-pin GPIO header. The device maintains the mechanical dimensions of a standard HAT. To facilitate board stacking and the development of field device applications using Raspberry Pi HATs, the evaluation board comes equipped with an additional GPIO header featuring extended leads.