HMC375LP3E

584-HMC375LP3E
HMC375LP3E

Mfr.:

Description:
RF Amplifier GaAs pHEMT MMIC Low Noise Amplifier, 1.7 - 2.2 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹851.67 ₹851.67
₹659.71 ₹6,597.10
₹612.19 ₹15,304.75
₹570.26 ₹57,026.00
₹483.60 ₹2,41,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.7 GHz to 2.2 GHz
5 V
136 mA
17 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
18 dBm
34 dBm
- 40 C
+ 85 C
HMC375
Cut Tape
Brand: Analog Devices
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.015 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz to 2.1 GHz
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.