LT1237CNW#PBF

Analog Devices
584-LT1237CNW#PBF
LT1237CNW#PBF

Mfr.:

Description:
RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,423.79 ₹1,423.79
₹1,115.36 ₹11,153.60
₹1,037.09 ₹29,038.52
₹956.03 ₹1,07,075.36
₹951.37 ₹2,39,745.24
₹919.69 ₹4,63,523.76
₹909.44 ₹9,16,715.52
2,506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-28
LT1237
Transceiver
250 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
Through Hole
6 mA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 30 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 14
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.